LM2700MT-ADJEV/NOPB | |
---|---|
DigiKey Part Number | 296-45728-ND |
Manufacturer | |
Manufacturer Product Number | LM2700MT-ADJEV/NOPB |
Description | BOARD EVAL FOR LM2700MT-ADJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LM2700 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM2700MT-ADJEV/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 8V | |
Current - Output | 2.5A | |
Voltage - Input | 2.2V ~ 12V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM2700 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.86000 | ¥738.86 |