LM2698MM-ADJ | |
---|---|
DigiKey Part Number | LM2698MM-ADJTR-ND - Tape & Reel (TR) LM2698MM-ADJCT-ND - Cut Tape (CT) LM2698MM-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2698MM-ADJ |
Description | IC REG BST SEPIC ADJ 8VSSOP |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.2V 1 Output 1.35A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2698MM-ADJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |