LM2698EVAL | |
---|---|
DigiKey Part Number | LM2698EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM2698EVAL |
Description | BOARD EVALUATION LM2698 |
Customer Reference | |
Detailed Description | LM2698 SIMPLE SWITCHER® DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 12V | |
Current - Output | 400mA | |
Voltage - Input | 4.5V ~ 9V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM2698 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥765.11000 | ¥765.11 |