LM2679S-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2679S-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2679S-3.3/NOPB |
Description | IC REG BUCK 3.3V 5A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2679S-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.06000 | ¥62.06 |
10 | ¥56.06600 | ¥560.66 |
45 | ¥53.45556 | ¥2,405.50 |
135 | ¥46.41600 | ¥6,266.16 |
270 | ¥44.32974 | ¥11,969.03 |
540 | ¥40.41841 | ¥21,825.94 |
1,035 | ¥35.20308 | ¥36,435.19 |