LM2676T-12/NOPB | |
---|---|
DigiKey Part Number | LM2676T-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2676T-12/NOPB |
Description | IC REG BUCK 12V 3A TO220-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2676T-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.06000 | ¥45.06 |
10 | ¥40.46600 | ¥404.66 |
45 | ¥38.25178 | ¥1,721.33 |
135 | ¥33.15163 | ¥4,475.47 |
270 | ¥31.45137 | ¥8,491.87 |
540 | ¥28.22120 | ¥15,239.45 |
1,035 | ¥23.80102 | ¥24,634.06 |
2,520 | ¥22.61098 | ¥56,979.67 |