LM2674N-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2674N-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2674N-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2674N-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.51000 | ¥34.51 |
10 | ¥31.02100 | ¥310.21 |
40 | ¥29.32700 | ¥1,173.08 |
120 | ¥25.41583 | ¥3,049.90 |
280 | ¥24.11279 | ¥6,751.58 |
520 | ¥21.63625 | ¥11,250.85 |
1,000 | ¥18.24744 | ¥18,247.44 |
2,520 | ¥17.33510 | ¥43,684.45 |
5,000 | ¥16.68338 | ¥83,416.90 |