LM2660MM/NOPB | |
---|---|
DigiKey Part Number | LM2660MM/NOPBTR-ND - Tape & Reel (TR) LM2660MM/NOPBCT-ND - Cut Tape (CT) LM2660MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2660MM/NOPB |
Description | IC REG CHG PUMP INV 100MA 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 100mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2660MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 5kHz, 40kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥12.10600 | ¥121.06 |
25 | ¥11.41880 | ¥285.47 |
100 | ¥9.72960 | ¥972.96 |
250 | ¥9.13576 | ¥2,283.94 |
500 | ¥7.99386 | ¥3,996.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.62338 | ¥6,623.38 |
2,000 | ¥6.16661 | ¥12,333.22 |
5,000 | ¥5.93824 | ¥29,691.20 |
10,000 | ¥5.70984 | ¥57,098.40 |