LM2651MTC-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2651MTC-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2651MTC-3.3/NOPB |
Description | IC REG BUCK 3.3V 1.5A 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2651MTC-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.42000 | ¥42.42 |
10 | ¥38.11100 | ¥381.11 |
92 | ¥31.22630 | ¥2,872.82 |
276 | ¥29.62460 | ¥8,176.39 |
552 | ¥26.58216 | ¥14,673.35 |
1,012 | ¥22.41869 | ¥22,687.71 |
2,576 | ¥21.29773 | ¥54,862.95 |