LM2650M-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2650M-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2650M-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A 24SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 3A 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2650M-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 90kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.67000 | ¥97.67 |
10 | ¥88.23900 | ¥882.39 |
30 | ¥84.13267 | ¥2,523.98 |
120 | ¥73.05192 | ¥8,766.23 |
270 | ¥69.76856 | ¥18,837.51 |
510 | ¥63.61257 | ¥32,442.41 |
1,020 | ¥55.40444 | ¥56,512.53 |