LM2595T-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2595T-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2595T-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2595T-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.04000 | ¥40.04 |
10 | ¥35.96700 | ¥359.67 |
45 | ¥33.99956 | ¥1,529.98 |
135 | ¥29.46644 | ¥3,977.97 |
270 | ¥27.95548 | ¥7,547.98 |
540 | ¥25.08439 | ¥13,545.57 |
1,035 | ¥21.15550 | ¥21,895.94 |
2,520 | ¥20.09773 | ¥50,646.28 |