LM2595SX-12/NOPB | |
---|---|
DigiKey Part Number | LM2595SX-12/NOPBTR-ND - Tape & Reel (TR) LM2595SX-12/NOPBCT-ND - Cut Tape (CT) LM2595SX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2595SX-12/NOPB |
Description | IC REG BUCK 12V 1A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2595SX-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.04000 | ¥40.04 |
10 | ¥35.96900 | ¥359.69 |
25 | ¥34.00160 | ¥850.04 |
100 | ¥29.46780 | ¥2,946.78 |
250 | ¥27.95676 | ¥6,989.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.22566 | ¥12,112.83 |
1,000 | ¥20.43125 | ¥20,431.25 |
2,500 | ¥19.40968 | ¥48,524.20 |