LM2592HVT-ADJ | |
---|---|
DigiKey Part Number | LM2592HVT-ADJ-ND |
Manufacturer | |
Manufacturer Product Number | LM2592HVT-ADJ |
Description | IC REG BUCK ADJ 2A TO220-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2592HVT-ADJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.49000 | ¥75.49 |
10 | ¥68.22800 | ¥682.28 |
45 | ¥65.05400 | ¥2,927.43 |
135 | ¥56.48519 | ¥7,625.50 |
270 | ¥53.94659 | ¥14,565.58 |
540 | ¥49.18661 | ¥26,560.77 |