LM2592HVS-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2592HVS-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2592HVS-3.3/NOPB |
Description | IC REG BUCK 3.3V 2A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2592HVS-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.78000 | ¥64.78 |
10 | ¥58.48000 | ¥584.80 |
45 | ¥55.76222 | ¥2,509.30 |
135 | ¥48.41793 | ¥6,536.42 |
270 | ¥46.24189 | ¥12,485.31 |
540 | ¥42.16178 | ¥22,767.36 |
1,035 | ¥36.72156 | ¥38,006.81 |