LM258AMDREP | |
---|---|
DigiKey Part Number | 296-22163-2-ND - Tape & Reel (TR) 296-22163-1-ND - Cut Tape (CT) 296-22163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258AMDREP |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258AMDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.83500 | ¥148.35 |
25 | ¥13.99280 | ¥349.82 |
100 | ¥11.92150 | ¥1,192.15 |
250 | ¥11.19424 | ¥2,798.56 |
500 | ¥9.79478 | ¥4,897.39 |
1,000 | ¥8.11572 | ¥8,115.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.55601 | ¥18,890.02 |
5,000 | ¥7.27615 | ¥36,380.75 |