LM2577T-ADJ/LF03 | |
---|---|
DigiKey Part Number | 296-35128-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2577T-ADJ/LF03 |
Description | IC REG MULT CONFIG ADJ 3A TO220 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A (Switch) TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2577T-ADJ/LF03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V (Switch) | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.61000 | ¥64.61 |
10 | ¥58.35200 | ¥583.52 |
45 | ¥55.63956 | ¥2,503.78 |
135 | ¥48.31081 | ¥6,521.96 |
270 | ¥46.13989 | ¥12,457.77 |
540 | ¥42.06859 | ¥22,717.04 |
1,035 | ¥36.64041 | ¥37,922.82 |