LM2576T-12/NOPB | |
---|---|
DigiKey Part Number | LM2576T-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2576T-12/NOPB |
Description | IC REG BUCK 12V 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2576T-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥26.42700 | ¥264.27 |
45 | ¥24.98156 | ¥1,124.17 |
135 | ¥21.65074 | ¥2,922.85 |
270 | ¥20.54033 | ¥5,545.89 |
540 | ¥18.43070 | ¥9,952.58 |
1,035 | ¥15.54398 | ¥16,088.02 |
2,520 | ¥14.76680 | ¥37,212.34 |
5,040 | ¥14.21166 | ¥71,626.77 |