LM2576HVT-12/NOPB | |
---|---|
DigiKey Part Number | LM2576HVT-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2576HVT-12/NOPB |
Description | IC REG BUCK 12V 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2576HVT-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥50.20300 | ¥502.03 |
45 | ¥47.86689 | ¥2,154.01 |
135 | ¥41.56289 | ¥5,610.99 |
270 | ¥39.69500 | ¥10,717.65 |
540 | ¥36.19246 | ¥19,543.93 |
1,035 | ¥31.52247 | ¥32,625.76 |
2,520 | ¥30.35500 | ¥76,494.60 |