LM2575S-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2575S-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2575S-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575S-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.08900 | ¥350.89 |
45 | ¥33.17133 | ¥1,492.71 |
135 | ¥28.74889 | ¥3,881.10 |
270 | ¥27.27448 | ¥7,364.11 |
540 | ¥24.47343 | ¥13,215.65 |
1,035 | ¥20.64024 | ¥21,362.65 |
2,520 | ¥19.60821 | ¥49,412.69 |