LM2575MX-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2575MX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2575MX-5.0/NOPBCT-ND - Cut Tape (CT) LM2575MX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575MX-5.0/NOPB |
Description | IC REG BUCK 5V 1A 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2575MX-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥23.25800 | ¥232.58 |
25 | ¥21.98320 | ¥549.58 |
100 | ¥19.05290 | ¥1,905.29 |
250 | ¥18.07584 | ¥4,518.96 |
500 | ¥16.21942 | ¥8,109.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.67895 | ¥13,678.95 |
2,000 | ¥12.99502 | ¥25,990.04 |
5,000 | ¥12.50648 | ¥62,532.40 |