LM2575HVT-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2575HVT-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2575HVT-5.0/NOPB |
Description | IC REG BUCK 5V 1A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2575HVT-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.35000 | ¥51.35 |
10 | ¥46.10200 | ¥461.02 |
45 | ¥43.58289 | ¥1,961.23 |
135 | ¥37.77244 | ¥5,099.28 |
270 | ¥35.83544 | ¥9,675.57 |
540 | ¥32.15506 | ¥17,363.73 |
1,035 | ¥27.11871 | ¥28,067.86 |
2,520 | ¥25.76280 | ¥64,922.26 |