LM2574N-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2574N-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2574N-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574N-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.13000 | ¥32.13 |
10 | ¥28.87900 | ¥288.79 |
40 | ¥27.29750 | ¥1,091.90 |
120 | ¥23.65817 | ¥2,838.98 |
280 | ¥22.44471 | ¥6,284.52 |
520 | ¥20.13971 | ¥10,472.65 |
1,000 | ¥16.98526 | ¥16,985.26 |
2,520 | ¥16.13602 | ¥40,662.77 |
5,000 | ¥15.52939 | ¥77,646.95 |