LM2574HVM-15/NOPB | |
---|---|
DigiKey Part Number | LM2574HVM-15/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2574HVM-15/NOPB |
Description | IC REG BUCK 15V 500MA 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 15V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574HVM-15/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.53000 | ¥43.53 |
10 | ¥39.11400 | ¥391.14 |
50 | ¥36.97680 | ¥1,848.84 |
100 | ¥32.04620 | ¥3,204.62 |
250 | ¥30.40308 | ¥7,600.77 |
500 | ¥27.28058 | ¥13,640.29 |
1,000 | ¥23.00769 | ¥23,007.69 |
2,500 | ¥21.85727 | ¥54,643.18 |