LM25119PSQX/NOPB | |
---|---|
DigiKey Part Number | 296-38096-2-ND - Tape & Reel (TR) 296-38096-1-ND - Cut Tape (CT) 296-38096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25119PSQX/NOPB |
Description | IC REG CTRLR BUCK 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25119PSQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | 50kHz ~ 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Reset, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥26.12824 | ¥117,577.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.03000 | ¥52.03 |
10 | ¥46.75700 | ¥467.57 |
25 | ¥44.20280 | ¥1,105.07 |
100 | ¥38.30820 | ¥3,830.82 |
250 | ¥36.34372 | ¥9,085.93 |
500 | ¥32.61118 | ¥16,305.59 |
1,000 | ¥27.50339 | ¥27,503.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥45.15400 | ¥451.54 |
25 | ¥42.68760 | ¥1,067.19 |
100 | ¥36.99500 | ¥3,699.50 |
250 | ¥35.09788 | ¥8,774.47 |
500 | ¥31.49330 | ¥15,746.65 |
1,000 | ¥26.56061 | ¥26,560.61 |