LM25066APSQE/NOPB | |
---|---|
DigiKey Part Number | LM25066APSQE/NOPBTR-ND - Tape & Reel (TR) LM25066APSQE/NOPBCT-ND - Cut Tape (CT) LM25066APSQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25066APSQE/NOPB |
Description | IC CTLR PM HOTSWAP 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base Station-Networking Line Cards, Servers PMIC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25066APSQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Base Station-Networking Line Cards, Servers | |
Current - Supply | 5.8mA | |
Voltage - Supply | 2.9V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.64000 | ¥53.64 |
10 | ¥48.16800 | ¥481.68 |
25 | ¥45.53600 | ¥1,138.40 |
100 | ¥39.46350 | ¥3,946.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.43968 | ¥9,359.92 |
500 | ¥33.59460 | ¥16,797.30 |
1,250 | ¥28.33286 | ¥35,416.07 |
2,500 | ¥26.91621 | ¥67,290.52 |