LM25018MRE/NOPB | |
---|---|
DigiKey Part Number | 296-LM25018MRE/NOPBTR-ND - Tape & Reel (TR) 296-38095-1-ND - Cut Tape (CT) 296-38095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25018MRE/NOPB |
Description | IC REG BUCK ADJ 325MA 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 325mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25018MRE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥22.92800 | ¥229.28 |
25 | ¥21.67480 | ¥541.87 |
100 | ¥18.78600 | ¥1,878.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.82228 | ¥4,455.57 |
500 | ¥15.99198 | ¥7,995.99 |
1,250 | ¥13.48728 | ¥16,859.10 |
2,500 | ¥12.81290 | ¥32,032.25 |
6,250 | ¥12.33120 | ¥77,070.00 |