LM239AMPWREP | |
---|---|
DigiKey Part Number | 296-21228-2-ND - Tape & Reel (TR) 296-21228-1-ND - Cut Tape (CT) 296-21228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239AMPWREP |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM239AMPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2.5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥14.28500 | ¥142.85 |
25 | ¥13.47400 | ¥336.85 |
100 | ¥11.47980 | ¥1,147.98 |
250 | ¥10.77948 | ¥2,694.87 |
500 | ¥9.43208 | ¥4,716.04 |
1,000 | ¥7.81508 | ¥7,815.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.27615 | ¥14,552.30 |
6,000 | ¥7.00666 | ¥42,039.96 |
10,000 | ¥6.73717 | ¥67,371.70 |