CLVC16T245MDGGEP | |
---|---|
DigiKey Part Number | 296-46881-ND |
Manufacturer | |
Manufacturer Product Number | CLVC16T245MDGGEP |
Description | IC TRANSLATOR BIDIR 48TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC16T245MDGGEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.96000 | ¥149.96 |
10 | ¥137.80500 | ¥1,378.05 |
40 | ¥132.09625 | ¥5,283.85 |
120 | ¥116.38733 | ¥13,966.48 |
280 | ¥110.67489 | ¥30,988.97 |
520 | ¥103.53452 | ¥53,837.95 |