LM22676QTJ-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-LM22676QTJ-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LM22676QTJ-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LM22676QTJ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22676QTJ-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22676QTJ-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.15000 | ¥45.15 |
10 | ¥40.57300 | ¥405.73 |
25 | ¥38.35960 | ¥958.99 |
100 | ¥33.24400 | ¥3,324.40 |
250 | ¥31.53912 | ¥7,884.78 |
500 | ¥28.29986 | ¥14,149.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.86738 | ¥23,867.38 |
2,000 | ¥22.67405 | ¥45,348.10 |