LM21215AMHX-1/NOPB | |
---|---|
DigiKey Part Number | 296-49191-2-ND - Tape & Reel (TR) 296-49191-1-ND - Cut Tape (CT) 296-49191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM21215AMHX-1/NOPB |
Description | IC REG BUCK ADJ 15A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM21215AMHX-1/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.72000 | ¥57.72 |
10 | ¥52.14600 | ¥521.46 |
25 | ¥49.72200 | ¥1,243.05 |
100 | ¥43.17430 | ¥4,317.43 |
250 | ¥41.23396 | ¥10,308.49 |
500 | ¥37.59562 | ¥18,797.81 |
1,000 | ¥32.74456 | ¥32,744.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.13766 | ¥75,344.15 |