LM21212MH-2/NOPB | |
---|---|
DigiKey Part Number | 296-LM21212MH-2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM21212MH-2/NOPB |
Description | IC REG BUCK ADJ 12A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM21212MH-2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1.55MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.86000 | ¥64.86 |
10 | ¥58.57300 | ¥585.73 |
73 | ¥55.85068 | ¥4,077.10 |
146 | ¥48.49479 | ¥7,080.24 |
292 | ¥46.31503 | ¥13,523.99 |
511 | ¥42.22841 | ¥21,578.72 |
1,022 | ¥36.77957 | ¥37,588.72 |