LM20SITLX/NOPB | |
---|---|
DigiKey Part Number | 296-LM20SITLX/NOPBTR-ND - Tape & Reel (TR) 296-LM20SITLX/NOPBCT-ND - Cut Tape (CT) 296-LM20SITLX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20SITLX/NOPB |
Description | SENSOR ANALOG -40C-125C 4USMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 11.77mV/°C 4-µSMD (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | LM20SITLX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2.5°C (±3.5°C) | |
Test Condition | 25°C ~ 30°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA | |
Supplier Device Package | 4-µSMD (0.96x0.96) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥10.80500 | ¥108.05 |
25 | ¥8.64760 | ¥216.19 |
100 | ¥7.92570 | ¥792.57 |
500 | ¥6.66444 | ¥3,332.22 |
1,000 | ¥5.94405 | ¥5,944.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.76391 | ¥17,291.73 |
6,000 | ¥5.40366 | ¥32,421.96 |
9,000 | ¥5.13348 | ¥46,201.32 |
15,000 | ¥4.95335 | ¥74,300.25 |