LM20333MHE/NOPB | |
---|---|
DigiKey Part Number | LM20333MHE/NOPBTR-ND - Tape & Reel (TR) LM20333MHE/NOPBCT-ND - Cut Tape (CT) LM20333MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20333MHE/NOPB |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20333MHE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.88000 | ¥48.88 |
10 | ¥43.91500 | ¥439.15 |
25 | ¥41.51480 | ¥1,037.87 |
100 | ¥35.97980 | ¥3,597.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥34.13424 | ¥8,533.56 |
500 | ¥30.62868 | ¥15,314.34 |
1,250 | ¥25.83138 | ¥32,289.22 |
2,500 | ¥24.53980 | ¥61,349.50 |