LM20333MH/NOPB | |
---|---|
DigiKey Part Number | LM20333MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM20333MH/NOPB |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20333MH/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.88000 | ¥48.88 |
10 | ¥43.91500 | ¥439.15 |
73 | ¥41.51438 | ¥3,030.55 |
146 | ¥35.97952 | ¥5,253.01 |
292 | ¥34.13435 | ¥9,967.23 |
511 | ¥30.62863 | ¥15,651.23 |
1,022 | ¥25.83139 | ¥26,399.68 |
2,555 | ¥24.53980 | ¥62,699.19 |