LM139AJ/PB | |
---|---|
DigiKey Part Number | 296-36060-5-ND |
Manufacturer | |
Manufacturer Product Number | LM139AJ/PB |
Description | IC COMPARATOR 4 GEN PUR 14CDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Open-Drain 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM139AJ/PB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.82000 | ¥125.82 |
10 | ¥115.61700 | ¥1,156.17 |
25 | ¥110.82520 | ¥2,770.63 |
100 | ¥97.64670 | ¥9,764.67 |
250 | ¥92.85436 | ¥23,213.59 |
500 | ¥86.86390 | ¥43,431.95 |
1,000 | ¥79.67510 | ¥79,675.10 |