LM120H-5.0/NOPB | |
---|---|
DigiKey Part Number | 296-35886-ND |
Manufacturer | |
Manufacturer Product Number | LM120H-5.0/NOPB |
Description | IC REG LINEAR -5V 1.5A TO39-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM120H-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -25V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥123.60534 | ¥61,802.67 |