LM117K STEEL/NOPB | |
---|---|
DigiKey Part Number | LM117KSTEEL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM117K STEEL/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A TO3-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM117K STEEL/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥602.06000 | ¥602.06 |
10 | ¥571.98700 | ¥5,719.87 |
50 | ¥556.93680 | ¥27,846.84 |
100 | ¥515.54270 | ¥51,554.27 |