LM10524TMX/NOPB | |
---|---|
DigiKey Part Number | 296-40152-2-ND - Tape & Reel (TR) 296-40152-1-ND - Cut Tape (CT) 296-40152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM10524TMX/NOPB |
Description | IC REG CONV SSD 3OUT 46DSBGA |
Customer Reference | |
Detailed Description | - Converter, Solid State Drives Voltage Regulator IC 3 Output 46-DSBGA (2.82x3.22) |
Datasheet | Datasheet |
EDA/CAD Models | LM10524TMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Converter, Solid State Drives | |
Voltage - Input | 3.3V ~ 5.5V | |
Number of Outputs | 3 | |
Voltage - Output | Multiple | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 46-WFBGA, DSBGA | |
Supplier Device Package | 46-DSBGA (2.82x3.22) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.07100 | ¥29,071.00 |
2,000 | ¥27.99429 | ¥55,988.58 |