LM10524TMX-A/NOPB | |
---|---|
DigiKey Part Number | LM10524TMX-A/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM10524TMX-A/NOPB |
Description | IC REG TRPL BUCK PWR MGT 46DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | * Voltage Regulator IC Output 46-DSBGA (2.82x3.22) |
Datasheet | Datasheet |
EDA/CAD Models | LM10524TMX-A/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 46-WFBGA, DSBGA | |
Supplier Device Package | 46-DSBGA (2.82x3.22) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.21235 | ¥26,212.35 |
2,000 | ¥24.90174 | ¥49,803.48 |