LM10524TME/NOPB | |
---|---|
DigiKey Part Number | 296-LM10524TME/NOPBTR-ND - Tape & Reel (TR) 296-LM10524TME/NOPBCT-ND - Cut Tape (CT) 296-LM10524TME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM10524TME/NOPB |
Description | IC REG TRPL BUCK PWR MGT 46DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, Solid State Drives Voltage Regulator IC 3 Output 46-DSBGA (2.82x3.22) |
Datasheet | Datasheet |
EDA/CAD Models | LM10524TME/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Solid State Drives | |
Voltage - Input | 3.3V ~ 5.5V | |
Number of Outputs | 3 | |
Voltage - Output | Multiple | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 46-WFBGA, DSBGA | |
Supplier Device Package | 46-DSBGA (2.82x3.22) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥28.79804 | ¥7,199.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.34000 | ¥55.34 |
10 | ¥50.03000 | ¥500.30 |
25 | ¥47.70200 | ¥1,192.55 |
100 | ¥41.41790 | ¥4,141.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.45000 | ¥53.45 |
10 | ¥48.31500 | ¥483.15 |
25 | ¥46.06680 | ¥1,151.67 |
100 | ¥39.99820 | ¥3,999.82 |