LM10524TME-A/NOPB | |
---|---|
DigiKey Part Number | LM10524TME-A/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM10524TME-A/NOPB |
Description | IC REG CONV SSD 3OUT 46DSBGA |
Customer Reference | |
Detailed Description | - Converter, Solid State Drives Voltage Regulator IC 3 Output 46-DSBGA (2.82x3.22) |
Datasheet | Datasheet |
EDA/CAD Models | LM10524TME-A/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Converter, Solid State Drives | |
Voltage - Input | 3.3V ~ 5.5V | |
Number of Outputs | 3 | |
Voltage - Output | Multiple | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 46-WFBGA, DSBGA | |
Supplier Device Package | 46-DSBGA (2.82x3.22) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥42.96520 | ¥10,741.30 |
500 | ¥39.17424 | ¥19,587.12 |
1,250 | ¥34.11955 | ¥42,649.44 |