LF347BN/NOPB | |
---|---|
DigiKey Part Number | 296-38969-5-ND |
Manufacturer | |
Manufacturer Product Number | LF347BN/NOPB |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LF347BN/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 7.2mA (x4 Channels) | |
Voltage - Supply Span (Min) | 36 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.38300 | ¥193.83 |
25 | ¥18.28480 | ¥457.12 |
100 | ¥15.57730 | ¥1,557.73 |
250 | ¥14.62692 | ¥3,656.73 |
500 | ¥12.79860 | ¥6,399.30 |
1,000 | ¥10.60452 | ¥10,604.52 |
2,500 | ¥9.87318 | ¥24,682.95 |
5,000 | ¥9.50750 | ¥47,537.50 |