LDC1612QDNTTQ1 | |
---|---|
DigiKey Part Number | 296-LDC1612QDNTTQ1TR-ND - Tape & Reel (TR) 296-LDC1612QDNTTQ1CT-ND - Cut Tape (CT) 296-LDC1612QDNTTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1612QDNTTQ1 |
Description | IC MULTI 28BIT TO DGTL 12WSON |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 28 b 4.08k I2C 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1612QDNTTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 28 b | |
Sampling Rate (Per Second) | 4.08k | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.71000 | ¥41.71 |
10 | ¥37.45300 | ¥374.53 |
25 | ¥35.41040 | ¥885.26 |
100 | ¥30.68910 | ¥3,068.91 |