LAUNCHXL2-RM57L | |
---|---|
DigiKey Part Number | 296-42583-ND |
Manufacturer | |
Manufacturer Product Number | LAUNCHXL2-RM57L |
Description | LAUNCHPAD RM57L843 EVAL BRD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RM57L843 LaunchPad™ Hercules™ ARM® Cortex®-R5F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-R5F | |
Platform | ||
Utilized IC / Part | RM57L843 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | LaunchPad | |
Suggested Programming Environment | Code Composer Studio | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.02000 | ¥591.02 |