IWR1642AQASABL | |
---|---|
DigiKey Part Number | 296-IWR1642AQASABL-ND |
Manufacturer | |
Manufacturer Product Number | IWR1642AQASABL |
Description | SINGLE-CHIP 76-GHZ TO 81-GHZ MMW |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 76GHz ~ 81GHz 161-TFBGA, FCCSP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 76GHz ~ 81GHz | |
RF Type | General Purpose | |
Input Range | - | |
Accuracy | - | |
Voltage - Supply | 1.71V ~ 1.89V, 3.15V ~ 3.45V | |
Mounting Type | Surface Mount | |
Package / Case | 161-TFBGA, FCCSP | |
Supplier Device Package | 161-FC/CSP (10.4x10.4) | |
Base Product Number |