ISO7841FDWWR | |
---|---|
DigiKey Part Number | 296-ISO7841FDWWRTR-ND - Tape & Reel (TR) 296-ISO7841FDWWRCT-ND - Cut Tape (CT) 296-ISO7841FDWWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7841FDWWR |
Description | DGTL ISO 5700VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7841FDWWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.1ns | |
Rise / Fall Time (Typ) | 1.7ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.52000 | ¥59.52 |
10 | ¥53.76600 | ¥537.66 |
25 | ¥51.26840 | ¥1,281.71 |
100 | ¥44.51520 | ¥4,451.52 |
250 | ¥42.51432 | ¥10,628.58 |
500 | ¥38.76292 | ¥19,381.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.76134 | ¥33,761.34 |
2,000 | ¥32.51091 | ¥65,021.82 |