ISO7820LLDWR | |
---|---|
DigiKey Part Number | 296-45057-2-ND - Tape & Reel (TR) 296-45057-1-ND - Cut Tape (CT) 296-45057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7820LLDWR |
Description | DGTL ISO 5700VRMS 2CH GP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7820LLDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥37.81720 | ¥75,634.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.83000 | ¥66.83 |
10 | ¥60.40000 | ¥604.00 |
25 | ¥57.59000 | ¥1,439.75 |
100 | ¥50.00510 | ¥5,000.51 |
250 | ¥47.75808 | ¥11,939.52 |
500 | ¥43.54414 | ¥21,772.07 |
1,000 | ¥37.92552 | ¥37,925.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.20000 | ¥69.20 |
10 | ¥62.54300 | ¥625.43 |
25 | ¥59.63440 | ¥1,490.86 |
100 | ¥51.78010 | ¥5,178.01 |
250 | ¥49.45328 | ¥12,363.32 |
500 | ¥45.08978 | ¥22,544.89 |
1,000 | ¥39.27171 | ¥39,271.71 |