ISO7720QDWVRQ1 | |
---|---|
DigiKey Part Number | 296-ISO7720QDWVRQ1TR-ND - Tape & Reel (TR) 296-ISO7720QDWVRQ1CT-ND - Cut Tape (CT) 296-ISO7720QDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7720QDWVRQ1 |
Description | AUTOMOTIVE, ROBUST EMC, DUAL-CHA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17ns, 17ns | |
Pulse Width Distortion (Max) | 5.9ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.19700 | ¥171.97 |
25 | ¥16.22640 | ¥405.66 |
100 | ¥13.82580 | ¥1,382.58 |
250 | ¥12.98180 | ¥3,245.45 |
500 | ¥11.35916 | ¥5,679.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.41178 | ¥9,411.78 |
2,000 | ¥8.76271 | ¥17,525.42 |
5,000 | ¥8.43817 | ¥42,190.85 |
10,000 | ¥8.11362 | ¥81,136.20 |