ISO7720QDWQ1 | |
---|---|
DigiKey Part Number | 296-46639-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7720QDWQ1 |
Description | DGTL ISO 5000VRMS 2CH 16SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7720QDWQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
10 | ¥24.03200 | ¥240.32 |
40 | ¥22.71850 | ¥908.74 |
120 | ¥19.68933 | ¥2,362.72 |
280 | ¥18.67936 | ¥5,230.22 |
520 | ¥16.76087 | ¥8,715.65 |
1,000 | ¥14.13570 | ¥14,135.70 |
2,520 | ¥13.42896 | ¥33,840.98 |
5,000 | ¥12.92409 | ¥64,620.45 |