ISO7710QDRQ1 | |
---|---|
DigiKey Part Number | 296-51197-2-ND - Tape & Reel (TR) 296-51197-1-ND - Cut Tape (CT) 296-51197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7710QDRQ1 |
Description | DGTL ISO 3000VRMS 1CH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7710QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.46200 | ¥124.62 |
25 | ¥11.75320 | ¥293.83 |
100 | ¥10.01430 | ¥1,001.43 |
250 | ¥9.40320 | ¥2,350.80 |
500 | ¥8.22770 | ¥4,113.85 |
1,000 | ¥6.81718 | ¥6,817.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.34703 | ¥15,867.58 |
5,000 | ¥6.11197 | ¥30,559.85 |
12,500 | ¥5.87689 | ¥73,461.12 |