ISO7342FCDWR | |
---|---|
DigiKey Part Number | 296-46104-2-ND - Tape & Reel (TR) 296-46104-1-ND - Cut Tape (CT) 296-46104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7342FCDWR |
Description | DGTL ISO 3000VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7342FCDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 58ns, 58ns | |
Pulse Width Distortion (Max) | 4.1ns | |
Rise / Fall Time (Typ) | 2.1ns, 1.7ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.49000 | ¥41.49 |
10 | ¥37.23500 | ¥372.35 |
25 | ¥35.19840 | ¥879.96 |
100 | ¥30.50580 | ¥3,050.58 |
250 | ¥28.94156 | ¥7,235.39 |
500 | ¥25.96918 | ¥12,984.59 |
1,000 | ¥21.90177 | ¥21,901.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.36152 | ¥38,723.04 |